- RS Stock No.:
- 188-7034
- Mfr. Part No.:
- BD82040FVJ-GE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 188-7034
- Mfr. Part No.:
- BD82040FVJ-GE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BD82040FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuits.
Over-Current Protection : 1.5A
Control Input Logic : Active-High
Output Discharge Function
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
OCP Fast Response
Soft-Start Circuit
ESD Protection
Applications
USB hub in consumer appliances, PC peripheral equipment, and so forth
Control Input Logic : Active-High
Output Discharge Function
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
OCP Fast Response
Soft-Start Circuit
ESD Protection
Applications
USB hub in consumer appliances, PC peripheral equipment, and so forth
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side |
Power Switch Topology | High Side |
Switch On Resistance | 93mΩ |
Number of Channels | 1 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 150µA |
Power Rating | 0.58W |
Mounting Type | Surface Mount |
Package Type | TSSOP-BJ |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.35 x 3 x 0.85mm |