- RS Stock No.:
- 195-8831
- Mfr. Part No.:
- FSL538APG
- Brand:
- onsemi
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 20)
$2.781
(exc. GST)
$3.198
(inc. GST)
Units | Per unit | Per Pack* |
20 - 740 | $2.781 | $55.62 |
760 - 1480 | $2.711 | $54.22 |
1500 + | $1.579 | $31.58 |
*price indicative |
- RS Stock No.:
- 195-8831
- Mfr. Part No.:
- FSL538APG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The FSL5x8A/H is an integrated peak-current-mode controlled pulse width modulation (PWM) power switch, specifically designed for off-line switch-mode power supplies. The PWM controller includes an advanced soft-start, frequency hopping, optimized gate driver, internal transconductance amplifier, temperature-compensated precise current source for loop compensation and enhanced self-protections circuitry as well. This device provides a basic platform for cost-effective design of both isolated and non-isolated Flyback converters.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Performanceer |
Maximum Operating Current | 2mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 7 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.16 x 7.11 x 4.95mm |
Series | FSL538A |