- RS Stock No.:
- 753-2866
- Mfr. Part No.:
- BTS149
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 753-2866
- Mfr. Part No.:
- BTS149
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements
Easy drop in replacements
Specifications
Attribute | Value |
---|---|
Power Switch Type | Low Side Switch |
Switch On Resistance | 44mΩ |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | TO-220 |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.9 x 9.2 x 4.4mm |