- RS Stock No.:
- 906-4369
- Mfr. Part No.:
- ISO1H812GAUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 906-4369
- Mfr. Part No.:
- ISO1H812GAUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
Galvanic Isolated Power Switch, Infineon
The ISOFACE™ Isolated Industrial Interface devices by Infineon are galvanic isolation products that offer short circuit protection and are also EMI robust.
Infineon ISOFACE™ products contain support for diagnostics
Production ready and EMI tested
Production ready and EMI tested
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side Switch |
Power Switch Topology | High Side |
Switch On Resistance | 200mΩ |
Maximum Operating Supply Voltage | 6.5 V |
Maximum Operating Current | 0.625A |
Number of Outputs | 8 |
Mounting Type | Surface Mount |
Package Type | DSO |
Pin Count | 36 |
Minimum Operating Temperature | -25 °C |
Dimensions | 15.9 x 11 x 3.5mm |