- RS Stock No.:
- 906-4438
- Mfr. Part No.:
- TLE8102SGAUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 906-4438
- Mfr. Part No.:
- TLE8102SGAUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
Multi-Channel SPI Low Side Power Switch, Infineon
Multi-channel low-side power switches from Infineon in Smart Power Technology controllable via SPI Interface. These devices incorporate embedded protective functions and are designed for automotive and industrial applications. They are particularly suitable for applications in engine management, ABS, VSC, and powertrain systems and may be used to drive a variety of loads such as injector valves, relays, solenoids and stepper motors.
Output stages controlled via 8-bit SPI Interface
Embedded current feedback with short-circuit protection
Electrostatic discharge (ESD) protection
Over-temperature & overvoltage protection
Low quiescent current
Embedded current feedback with short-circuit protection
Electrostatic discharge (ESD) protection
Over-temperature & overvoltage protection
Low quiescent current
Specifications
Attribute | Value |
---|---|
Power Switch Type | Powertrain |
Switch On Resistance | 0.36Ω |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 2 |
Maximum Operating Current | 5A |
Mounting Type | Surface Mount |
Package Type | DSO-12-11 |
Pin Count | 12 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.6 x 7.5 x 2.6mm |