Eaton Plastic Precision Position Switch, IP65
- RS Stock No.:
- 611-288
- Mfr. Part No.:
- LS4/S11-1/I/ZB
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 611-288
- Mfr. Part No.:
- LS4/S11-1/I/ZB
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Housing Material | Plastic | |
| IP Rating | IP65 | |
| Length | 130mm | |
| Width | 40mm | |
| Depth | 42mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Housing Material Plastic | ||
IP Rating IP65 | ||
Length 130mm | ||
Width 40mm | ||
Depth 42mm | ||
- COO (Country of Origin):
- DE
Eaton Moeller® series LS4 Safety position switch, LS(4)…ZB, Safety position switches, Complete unit, 1 N/O, 1 NC, narrow, Insulated material, Screw terminal, -25 - +70 °C
Related links
- Eaton Plastic Precision Position Switch, IP65
- Eaton Block Plastic Precision Position Switch IP66 33.5 x 31 x 61mm
- Eaton Block Plastic Precision Position Switch IP66 54.5 x 31 x 129.5mm
- Eaton Block Plastic Precision Position Switch IP66 33.5 x 31 x 76.5mm
- Eaton Rectangular Plastic Precision Position Switch IP66 255 x 46 x 31mm
- Eaton Rectangular Plastic Precision Position Switch IP66 181 x 34 x 31mm
- Rectangular Plastic Precision Position Switch IP66 110 x 31 x 47mm
- Eaton LS Safety Interlock Switch Actuator Actuator Included, Plastic
