- RS Stock No.:
- 160-9964
- Mfr. Part No.:
- HMC437MS8GE
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-9964
- Mfr. Part No.:
- HMC437MS8GE
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Prescalers, Analog Devices
Clock Dividers
Specifications
Attribute | Value |
---|---|
Division | 1/3 |
Maximum Frequency | 7GHz |
Minimum Frequency | 100MHz |
Typical Supply Current | 69mA |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Length | 3.1mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.1mm |
Series | Hittite |