WIKA G 1/8 Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter
- RS Stock No.:
- 265-6806
- Mfr. Part No.:
- 71035940
- Brand:
- WIKA
Subtotal (1 unit)*
$51.85
(exc. GST)
$59.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.85 |
*price indicative
- RS Stock No.:
- 265-6806
- Mfr. Part No.:
- 71035940
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Mounting Type | Back Entry | |
| Display Type | Analogue | |
| Connection Size | G 1/8 | |
| Gauge Outside Diameter | 40mm | |
| Series | 113.53 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Back Entry | ||
Display Type Analogue | ||
Connection Size G 1/8 | ||
Gauge Outside Diameter 40mm | ||
Series 113.53 | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled mechanical bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance.
Vibration and shock resistant
Robust design
Stainless steel case with liquid filling
Robust design
Stainless steel case with liquid filling
Related links
- WIKA G 1/8 Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 10bar Bottom Entry 40mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 16bar Bottom Entry 40mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 0bar Back Entry 40mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 60bar Bottom Entry 40mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 0bar Bottom Entry 40mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 7bar Back Entry 40mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 16bar Back Entry 40mm Outside Diameter
