- RS Stock No.:
- 236-0289
- Mfr. Part No.:
- D.144
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 236-0289
- Mfr. Part No.:
- D.144
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
The Facom vapour extractor for vapour and liquid recovery during the adjustment and testing of injectors. Air inlet equipped with shut-off valve. Supply pressure is 6 bar.
Dimensions (L x W x H): 400 x 380 x 420 mm
Weight: 5.200 kg
Weight: 5.200 kg
Specifications
Attribute | Value |
---|---|
Pump Type | Pressure Test Pump |
Maximum Pressure | 600bar |
Weight | 4.4kg |