- RS Stock No.:
- 121-8176
- Mfr. Part No.:
- 26PC15SMT
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 121-8176
- Mfr. Part No.:
- 26PC15SMT
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell 24PC/26PC Series Low Pressure Sensors
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT versions smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.
The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.
The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.
Compact SMT mounting package
Wet/Wet capability (i.e. liquids on both ports)
24PC Series: Uncompensated/Unamplified
26PC Series: Compensated/Unamplified
RoHS compliant
Designed and manufactured according to ISO 9001 standards
Wet/Wet capability (i.e. liquids on both ports)
24PC Series: Uncompensated/Unamplified
26PC Series: Compensated/Unamplified
RoHS compliant
Designed and manufactured according to ISO 9001 standards
Pressure Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Sensor Type | Differential Pressure Sensors |
Maximum Overload Pressure | 45psi |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 4 |
Dimensions | 7.1 x 6.1 x 7.7mm |
Maximum Operating Pressure | 15psi |
Maximum Operating Supply Voltage | 16 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Pressure | 0psi |
Minimum Operating Temperature | -40 °C |