Honeywell Absolute Pressure Sensor, 1psi Operating Max, Surface Mount, 12-Pin, 5psi Overload Max, SMT
- RS Stock No.:
- 150-3959
- Mfr. Part No.:
- MPRLS0001PG0000SA
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 150-3959
- Mfr. Part No.:
- MPRLS0001PG0000SA
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell MPR Series Pressure Sensors
The MPR Series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). This product is designed to meet the requirements of higher volume medical (consumer and non-consumer) devices and commercial appliance applications.
Very small form factor: Enables portability by addressing weight, size, and space restrictions; easy to design in; occupies less area on the PCB.
Wide pressure ranges simplify use.
Enhances performance: Output accelerates performance through reduced conversion requirements and direct interface to microprocessors.
Value Solution: Cost-effective, high volume solution with configurable options.
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements: Allows avoidance of thermal and mechanical damage during solder reflow attachment and/or repair that lesser rated sensors may incur; allows unlimited floor life when stored as specified (simplifying storage and reducing scrap); eliminates lengthy bakes prior to reflow, and allows for lean manufacturing due to stability and usability shortly after reflow.
Low power/energy efficient: Reduces system power requirements and enables extended battery life.
Wide pressure ranges simplify use.
Enhances performance: Output accelerates performance through reduced conversion requirements and direct interface to microprocessors.
Value Solution: Cost-effective, high volume solution with configurable options.
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements: Allows avoidance of thermal and mechanical damage during solder reflow attachment and/or repair that lesser rated sensors may incur; allows unlimited floor life when stored as specified (simplifying storage and reducing scrap); eliminates lengthy bakes prior to reflow, and allows for lean manufacturing due to stability and usability shortly after reflow.
Low power/energy efficient: Reduces system power requirements and enables extended battery life.
Pressure Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 5psi |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 12 |
Dimensions | 5 x 5 x 5.8mm |
Maximum Operating Pressure | 1psi |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 3.6 V |
Minimum Operating Pressure | 0psi |
Minimum Output Voltage | 3 V |
Minimum Operating Temperature | -40 °C |