Infineon Absolute Pressure Sensor, 165kPa Operating Max, Surface Mount, 8-Pin, 600kPa Overload Max, DSOF
- RS Stock No.:
- 166-0904
- Mfr. Part No.:
- KP236N6165XTMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 166-0904
- Mfr. Part No.:
- KP236N6165XTMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Barometric Air Pressure (BAP), Infineon
The Barometric Air Pressure Sensor IC is designed for use in Industrial, automotive and consumer applications as well as measuring analogue barometric air pressure. The Analog absolute sensor adapts a pressure signal into an analogue output; it is highly accurate and sensitive and is created on a capacitive principle.
Surface micro-machined
BiCMOS technology
Converts a pressure into a voltage range
Green SMD housing
Temperature range -40 °C to 125 °C
Broken wire detection
Automotive qualified
BiCMOS technology
Converts a pressure into a voltage range
Green SMD housing
Temperature range -40 °C to 125 °C
Broken wire detection
Automotive qualified
Pressure Sensors, Infineon
Specifications
Attribute | Value |
---|---|
Sensor Type | Absolute Pressure Sensors |
Maximum Overload Pressure | 600kPa |
Typical Sensitivity | 43.8mV/kPa |
Mounting Type | Surface Mount |
Package Type | DSOF |
Pin Count | 8 |
Dimensions | 7 x 7 x 2.8mm |
Maximum Operating Pressure | 165kPa |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 4.85 V |
Minimum Operating Pressure | 60kPa |
Minimum Output Voltage | 0.1 V |
Minimum Operating Temperature | -40 °C |