- RS Stock No.:
- 922-7289
- Mfr. Part No.:
- MPX4115AP
- Brand:
- NXP
120 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tray of 20)
$41.656
(exc. GST)
$47.904
(inc. GST)
Units | Per unit | Per Tray* |
20 - 80 | $41.656 | $833.12 |
100 + | $37.491 | $749.82 |
*price indicative |
- RS Stock No.:
- 922-7289
- Mfr. Part No.:
- MPX4115AP
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
Vacuum Sensors -50 to -115 kPa, NXP
Vacuum (negative) pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) or the difference between source pressure and atmospheric pressure (gauged).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Pressure Sensors, NXP
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 400kPa |
Sensor Type | Absolute Pressure Sensors |
Mounting Type | Through Hole |
Package Type | Case 867B-04 |
Pin Count | 6 |
Dimensions | 29.85 x 8.26 x 29.34mm |
Maximum Operating Supply Voltage | 5.35 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 4.8 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.2 V |