Eaton Seres MCS Series Pressure Sensor, 0bar Min, 90bar Max

Subtotal (1 unit)*

$449.00

(exc. GST)

$516.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$449.00

*price indicative

RS Stock No.:
235-220
Mfr. Part No.:
087794 MCS22-SOND910-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Minimum Pressure Reading

0bar

Maximum Pressure Reading

90bar

Series

Seres MCS

COO (Country of Origin):
HU
The Eaton pressure switch is precisely engineered for reliable performance in various industrial applications. Designed within the Eaton Moeller MCS series, it integrates advanced technology to ensure accuracy and durability under high-pressure conditions. Boasting a rugged build, the switch effectively manages operational pressures while providing safety features, making it an essential component for system reliability. The device is adept at functioning within a broad temperature range, catering to both ambient and medium temperatures, thus contributing to its versatility in challenging environments. Additionally, its compatibility with various electrical systems enhances its usability across multiple applications.

High precision in pressure monitoring to support critical operations
Robust construction ensures longevity in demanding industrial settings
Ability to function in extreme temperature conditions for enhanced reliability
Easy installation and integration into existing systems due to flexible design
Environmental compliance meeting rigorous industry standards
Low maintenance design reduces downtime and operational costs
Versatile mounting options accommodate diverse installation requirements

Related links