Jumo 404366 Series Pressure Transmitter, 0bar Min, 4bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 279-711
- Mfr. Part No.:
- 404366/024-491-402-504-20-61/000
- Brand:
- Jumo
Subtotal (1 unit)*
$1,329.21
(exc. GST)
$1,528.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,329.21 |
*price indicative
- RS Stock No.:
- 279-711
- Mfr. Part No.:
- 404366/024-491-402-504-20-61/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 4bar | |
| Output Type | Analogue | |
| Series | 404366 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 4bar | ||
Output Type Analogue | ||
Series 404366 | ||
- COO (Country of Origin):
- DE
The Jumo dTRANS p30 Pressure Transmitter is used for measuring the relative (gauge) and absolute pressure in liquids and gases. The fully-welded measuring system does not require seals and guarantees maximum process safety as well as reliability. A broad spectrum of measuring ranges and electrical outputs as well as a large number of process connections, also hygienic ones, guarantee variant diversity that can be specifically adapted to any application. Versions are available in a cast option and/or with reduced deviation from the characteristic line. Protection types up to IP67 can be implemented with connecting cable or round plug if desired. This device has a nominal measuring range of 0 to 4 bar absolute pressure and an 0 to 20 mA 3 wire output. The process connection is a G1/2 to DIN EN 837 in stainless steel. The electrical connection is via a terminal box.
Safe and reliable
Temperature resistant
Core is a piezo resistive measuring cell
High overload resistance and longevity
Temperature resistant
Core is a piezo resistive measuring cell
High overload resistance and longevity
Related links
- Jumo 404366 Series Pressure Transmitter 4bar Max Relative Reading
- Jumo 404366 Series Pressure Transmitter 0.6bar Max Relative Reading
- Jumo 404366 Series Pressure Transmitter 250bar Max Relative Reading
- Jumo 404366 Series Pressure Transmitter 1bar Max Relative Reading
- Jumo 404366 Series Pressure Transmitter 10bar Max Relative Reading
- Jumo 404366 Series Pressure Transmitter 0.4bar Max Relative Reading
- Jumo 404366 Series Pressure Transmitter 0bar Max Relative Reading
- Jumo 404366 Series Pressure Transmitter 0.25bar Max Relative Reading
