Variohm Group EPT3100 Series Pressure Sensor, 10bar Min, 2000bar Max, Voltage Output, Gauge Reading

Subtotal (1 unit)*

$342.95

(exc. GST)

$394.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$342.95

*price indicative

RS Stock No.:
315-081
Mfr. Part No.:
EPT3100-H-01000-B-5-C (94064005)
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Pressure Reading Type

Gauge

Minimum Pressure Reading

10bar

Maximum Pressure Reading

2000bar

Accuracy

0.5

Output Type

Voltage

Series

EPT3100

COO (Country of Origin):
DE
The Variohm Group Pressure Sensor is suitable for automotive, industrial hydraulics, refrigeration, off-road, construction and agricultural applications. With additional EMI / RFI protection, low static and thermal errors and high resistance to shock and vibration as standard, the EPT3100 assures trouble free operation at temperatures up to 125°C.

Pressure range up to 2000 bar
High strength and rugged stainless steel design
Competitively priced

Related links