Variohm Group EPT8100 Series Pressure Sensor, 4bar Min, 10bar Max, Voltage Output, Absolute Reading

Subtotal (1 unit)*

$345.38

(exc. GST)

$397.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$345.38

*price indicative

RS Stock No.:
315-097
Mfr. Part No.:
EPT8100-C-00400-A-4-C
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Pressure Reading Type

Absolute

Minimum Pressure Reading

4bar

Maximum Pressure Reading

10bar

Accuracy

0.5

Output Type

Voltage

Series

EPT8100

COO (Country of Origin):
DE
The Variohm Group Pressure Transmitter for low to medium pressure application. The well proven modular design is based on piezo resistive media isolated measurement technology. The resistive oil filled sensing element uses latest ASIC circuitry for signal processing.

High media resistance with no internal seals
High integration density
Vacuum tight and elastomer free

Related links