Variohm Group EPT9200 Series Pressure Sensor, 400bar Min, 900bar Max, Voltage Output, Gauge Reading
- RS Stock No.:
- 315-215
- Mfr. Part No.:
- EPT9200-B-40000-B-5-C
- Brand:
- Variohm Group
Subtotal (1 unit)*
$316.20
(exc. GST)
$363.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.20 |
*price indicative
- RS Stock No.:
- 315-215
- Mfr. Part No.:
- EPT9200-B-40000-B-5-C
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 400bar | |
| Maximum Pressure Reading | 900bar | |
| Accuracy | 0.5 | |
| Output Type | Voltage | |
| Series | EPT9200 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 400bar | ||
Maximum Pressure Reading 900bar | ||
Accuracy 0.5 | ||
Output Type Voltage | ||
Series EPT9200 | ||
- COO (Country of Origin):
- DE
The Variohm Group Pressure Sensor is based on a new type of two-chip technology (P2P), which enables the highest demands on robustness and performance such as stability, vibration/ shock resistance. The OEM series was specially designed for use in harsh environmental conditions, such as those that prevail in the off-road sector. Other application areas are transportation, renewable energies, special purpose vehicles and machine engineering. Customer-specific adaptations are possible.
High media resistance and without weld seam
Innovative stainless steel measuring cell with two chip technology
Customising possible
Compact design and high integration
Innovative stainless steel measuring cell with two chip technology
Customising possible
Compact design and high integration
Related links
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 7bar Max Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 2000bar Max, Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 2000bar Max Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 4bar Max Gauge Reading
