Endress+Hauser PMC21 Series Pressure Sensor, -1bar Min, 10bar Max, Digital Output, Absolute Reading
- RS Stock No.:
- 316-244
- Mfr. Part No.:
- PMC21-AA1U1PJWTJA+LG
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$654.56
(exc. GST)
$752.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $654.56 |
*price indicative
- RS Stock No.:
- 316-244
- Mfr. Part No.:
- PMC21-AA1U1PJWTJA+LG
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.3 % | |
| Output Type | Digital | |
| Series | PMC21 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.3 % | ||
Output Type Digital | ||
Series PMC21 | ||
- COO (Country of Origin):
- DE
Endress+Hauser PMC21 Series Pressure Sensor
Compact gauge or absolut pressure transducer with capacitive, oil-free ceramic sensor.
The Cerabar PMC21 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure absolute or gauge pressure from 100mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust. It is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP68 and highly abrasion resistant Ceraphire membrane as well as high quality 316L housing. It can be used in most areas as it offers various certifications like hazardous area or marine certificates.
High reproducibility and long term stability
Housing and process isolating diaphragm made of 316L
Housing and process isolating diaphragm made of 316L
Features & Benefits
Easy usability
High performance
Long term stability
High material quality
High performance
Long term stability
High material quality
Related links
- Endress+Hauser PMP43 Series Pressure Sensor 10bar Max Absolute Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor 10bar Max Absolute, Gauge Reading
- Endress+Hauser PMC21 Series Pressure Sensor 1bar Max Absolute, Gauge Reading
- Endress+Hauser PMC21 Series Pressure Sensor 40bar Max Absolute, Gauge Reading
- Endress+Hauser PMC21 Series Pressure Sensor 16bar Max Absolute, Gauge Reading
- Endress+Hauser PMC21 Series Pressure Sensor 6bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar Series Pressure Sensor 10bar Max Absolute, Gauge Reading
- Endress+Hauser PMC21 Series Pressure Sensor 10bar Max Absolute, Gauge Reading
