Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, 2NPN Output, Relative Reading
- RS Stock No.:
- 342-640
- Mfr. Part No.:
- SPAN-B11R-R18M-PN-PN-L1
- Brand:
- Festo
Subtotal (1 unit)*
$246.22
(exc. GST)
$283.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.22 |
*price indicative
- RS Stock No.:
- 342-640
- Mfr. Part No.:
- SPAN-B11R-R18M-PN-PN-L1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 1.5 %FS | |
| Output Type | 2NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 1.5 %FS | ||
Output Type 2NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- BG
The Festo Advanced pressure sensor blends precision and reliability across a diverse range of applications. Designed with a piezoresistive measurement method, it provides accurate readings of relative pressure, ensuring optimal performance in various operating conditions. The sensor's robust construction and compatibility with compressed air and inert gases make it a versatile choice for industrial environments. Enclosed in a durable PA reinforced housing, it showcases a clear illuminated LCD for easy readability. The backlit display enhances usability even in low light settings, making it suitable for challenging workspaces. Safety features such as reverse polarity protection further enhance its reliability, while user friendly settings allow for efficient adjustments. Ideal for professionals seeking accuracy and durability, this pressure sensor is a valuable addition to any operational toolkit.
Illuminated LCD display for easy visibility in varied lighting conditions
Robust construction to withstand moderate corrosion stress
User adjustable threshold value and hysteresis for tailored performance
Multiple pneumatic connection options for easy installation
Switchable PNP/NPN outputs for flexible integration into existing systems
Reverse polarity protection ensuring safety in electrical connections
Robust construction to withstand moderate corrosion stress
User adjustable threshold value and hysteresis for tailored performance
Multiple pneumatic connection options for easy installation
Switchable PNP/NPN outputs for flexible integration into existing systems
Reverse polarity protection ensuring safety in electrical connections
Related links
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Sensor IP40 10bar
- Festo Pressure Sensor IP40 1bar
- Festo Pressure Sensor IP40 10 bar
