Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 342-643
- Mfr. Part No.:
- SPAN-B-B11R-Q4-PN-L1
- Brand:
- Festo
Subtotal (1 unit)*
$195.91
(exc. GST)
$225.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.91 |
*price indicative
- RS Stock No.:
- 342-643
- Mfr. Part No.:
- SPAN-B-B11R-Q4-PN-L1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- TH
The Festo Pressure sensor designed for precise applications in pneumatic systems delivers remarkable accuracy and reliability. This model features a robust piezoresistive measurement method, ensuring that it provides accurate readings within a variety of operational conditions. With compatibility for compressed air and inert gases, it rises to the occasion in diverse industrial settings. Its user friendly illuminated LCD displays comprehensive measurement units, while the option of adjustable settings enhances its versatility. An impressive operational voltage range paired with reverse polarity protection ensures safe and dependable functionality, making this pressure sensor a go to for industry professionals seeking a trustworthy solution.
Offers a wide measurement range to accommodate various pressure levels
Equipped with PNP/NPN switching output that can be tailored to needs
Utilises a PIN code protection feature for secure operation
Features a teach in setting that simplifies the adjustment process
Constructed with materials resistant to moderate corrosion which ensuring longevity
Supports front panel or wall/surface bracket mounting for installation flexibility
Equipped with PNP/NPN switching output that can be tailored to needs
Utilises a PIN code protection feature for secure operation
Features a teach in setting that simplifies the adjustment process
Constructed with materials resistant to moderate corrosion which ensuring longevity
Supports front panel or wall/surface bracket mounting for installation flexibility
Related links
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Sensor IP40 10bar
- Festo Pressure Sensor IP40 10bar
- Festo Pressure Sensor IP40 10bar
