Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 342-646
- Mfr. Part No.:
- SPAN-B-V1R-G18FPM-PN-L1+2.5S
- Brand:
- Festo
Subtotal (1 unit)*
$210.45
(exc. GST)
$242.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.45 |
*price indicative
- RS Stock No.:
- 342-646
- Mfr. Part No.:
- SPAN-B-V1R-G18FPM-PN-L1+2.5S
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- TH
The Festo Cutting edge pressure sensor, engineered for precision and reliability, is designed to excel in demanding environments. A remarkable integration of advanced piezoresistive technology enables accurate measurement from 0.1 MPa to 5 bar, ensuring you get precise readings every time. The robust housing is made of PA reinforced material, offering durability against various operating conditions. With a user friendly illuminated LCD display and smart setting options, adjusting parameters is effortless, providing both flexibility and clarity in operation. Alarm settings, including a window comparator functionality, enhance operational efficiency, while its varied applications in compressed air systems ensure it meets diverse needs head on.
Illuminated LCD display provides clear visibility in low light settings
Robust construction features PA reinforced housing for enhanced durability
Offers up to 80 mA maximum output current for reliable performance
Reverse polarity protection safeguards all electrical connections
Wide operational voltage range caters to various system configurations
Multiple electrical connection options for versatile installation
Robust construction features PA reinforced housing for enhanced durability
Offers up to 80 mA maximum output current for reliable performance
Reverse polarity protection safeguards all electrical connections
Wide operational voltage range caters to various system configurations
Multiple electrical connection options for versatile installation
Related links
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor 0bar
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor IP40 1bar
- Festo Pressure Sensor, IP40 1bar
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
