RS PRO Pressure Sensor, 40bar Max, Current Output, Absolute Reading
- RS Stock No.:
- 429-790
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$459.79
(exc. GST)
$528.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $459.79 |
*price indicative
- RS Stock No.:
- 429-790
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Reading | 40bar | |
| Accuracy | ±1% | |
| Output Type | Current | |
| Process Connection | G 1/4 | |
| Electrical Connection | 2-Wire, Cable | |
| Analogue Output | 4 → 20mA | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Thread Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Reading 40bar | ||
Accuracy ±1% | ||
Output Type Current | ||
Process Connection G 1/4 | ||
Electrical Connection 2-Wire, Cable | ||
Analogue Output 4 → 20mA | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Thread Mount | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
This RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial applications. With a compact and robust design, it offers accurate absolute pressure readings up to 600 bar, making it ideal for demanding environments.
Features and Benefits
Compact design ensures easy integration into various systems
High robustness provides durability in harsh conditions
Accurate pressure measurement up to 600 bar enhances reliability
IP67 rating offers protection against dust and water ingress
4 to 20 mA analogue output ensures compatibility with standard systems
Stainless steel housing provides corrosion resistance
Wide supply voltage range (8 to 24
High robustness provides durability in harsh conditions
Accurate pressure measurement up to 600 bar enhances reliability
IP67 rating offers protection against dust and water ingress
4 to 20 mA analogue output ensures compatibility with standard systems
Stainless steel housing provides corrosion resistance
Wide supply voltage range (8 to 24
12 to 28 V dc) for flexible power options
Thread mount allows secure and stable installation
Thread mount allows secure and stable installation
Applications
Industrial automation
Hydraulic systems
Process control
Hydraulic systems
Process control
Additional Information
Interface: 4-Pin Connector
Operating temperature range: -40 °C to 80 °C
Process connection: G-1/4
Operating temperature range: -40 °C to 80 °C
Process connection: G-1/4
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Sensor Current Output, Absolute Reading
- Gems Sensors Pressure Sensor Current Output, Absolute Reading
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
- RS PRO Pressure Transmitter 40bar Max Absolute Reading
- RS PRO Pressure Sensor Current Output, Absolute Reading
- RS PRO Pressure Sensor Current Output, Absolute Reading
- RS PRO Pressure Sensor Current Output, Absolute Reading
- RS PRO Pressure Sensor Current Output, Absolute Reading
