Telemecanique Sensors XMP Series Pressure Sensor, 0.3bar Min, 12bar Max, NC Output, Adjustable Differential Reading
- RS Stock No.:
- 434-720
- Mfr. Part No.:
- XMPA12C2131
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$213.68
(exc. GST)
$245.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.68 |
*price indicative
- RS Stock No.:
- 434-720
- Mfr. Part No.:
- XMPA12C2131
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 0.3bar | |
| Maximum Pressure Reading | 12bar | |
| Accuracy | 3.5 % | |
| Output Type | NC | |
| Series | XMP | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 0.3bar | ||
Maximum Pressure Reading 12bar | ||
Accuracy 3.5 % | ||
Output Type NC | ||
Series XMP | ||
- COO (Country of Origin):
- CZ
The Telemecanique Sensors Pressure sensor is rated for 12 bar pressure and features a G 1/4 female connection. It includes 3 normally closed (NC) contacts and comes without a control type. Designed for reliable pressure monitoring in industrial applications.
IP54 conforming to IEC 60529
Class I conforming to IEC 60536
Class I conforming to IEC 60536
Related links
- Telemecanique Sensors XMP Series Pressure Sensor 12bar Max Adjustable Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 12bar Max Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 12bar Max Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 6bar Max Adjustable Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 6bar Max Adjustable Differential Reading
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 6bar Max Differential Reading
