Telemecanique Sensors XMLR Series Pressure Sensor, 10bar Min, 40bar Max, Analogue Output, Adjustable Differential
- RS Stock No.:
- 435-151
- Mfr. Part No.:
- XMLR010G1P76
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$850.94
(exc. GST)
$978.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $850.94 |
*price indicative
- RS Stock No.:
- 435-151
- Mfr. Part No.:
- XMLR010G1P76
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 10bar | |
| Maximum Pressure Reading | 40bar | |
| Accuracy | 1 % | |
| Output Type | Analogue | |
| Series | XMLR | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 10bar | ||
Maximum Pressure Reading 40bar | ||
Accuracy 1 % | ||
Output Type Analogue | ||
Series XMLR | ||
- COO (Country of Origin):
- CH
Related links
- Telemecanique Sensors XMLR Series Pressure Sensor 40bar Max Adjustable Differential
- Telemecanique Sensors XMLR Series Pressure Sensor 40bar Max Differential Reading
- Telemecanique Sensors XMLR Series Pressure Sensor 10bar Max Differential Reading
- Telemecanique Sensors XMLR Series Pressure Sensor 10bar Max Differential Reading
- Telemecanique Sensors XMLR Series Pressure Sensor 10bar Max Differential Reading
- Telemecanique Sensors XMLR Series Pressure Sensor 150bar Max Discrete Output, Differential
- Telemecanique Sensors XMLR Series Pressure Sensor 750bar Max Differential Reading
- Telemecanique Sensors XMLR Series Pressure Sensor 10bar Max Discrete Output, Differential
