Telemecanique Sensors XMLC Series Pressure Sensor, 0.7bar Min, 10bar Max, 2 C/O Output, Adjustable Differential Reading
- RS Stock No.:
- 435-517
- Mfr. Part No.:
- XMLCS10A2S11
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$823.21
(exc. GST)
$946.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $823.21 |
*price indicative
- RS Stock No.:
- 435-517
- Mfr. Part No.:
- XMLCS10A2S11
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 0.7bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 2 % | |
| Output Type | 2 C/O | |
| Series | XMLC | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 0.7bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 2 % | ||
Output Type 2 C/O | ||
Series XMLC | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors XMLC Series Pressure Sensor 10bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLB Series Pressure Sensor 10bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 35bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 300bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 4bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 20bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 4bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 2.5bar Max Adjustable Differential Reading
