Telemecanique Sensors 9013FR Series Pressure Switch, 27.58kPa Min, 172.37kPa Max, 2 NO Output, Adjustable Differential
- RS Stock No.:
- 436-350
- Mfr. Part No.:
- 9013FRG32J23
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$93.64
(exc. GST)
$107.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.64 |
*price indicative
- RS Stock No.:
- 436-350
- Mfr. Part No.:
- 9013FRG32J23
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 27.58kPa | |
| Maximum Pressure Reading | 172.37kPa | |
| Accuracy | ±3 % | |
| Output Type | 2 NO | |
| Series | 9013FR | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 27.58kPa | ||
Maximum Pressure Reading 172.37kPa | ||
Accuracy ±3 % | ||
Output Type 2 NO | ||
Series 9013FR | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9013FR Series Pressure Switch 172.37kPa Max Adjustable Differential
- Telemecanique Sensors 9013FR Series Pressure Switch 172.37kPa Max Adjustable Differential
- Telemecanique Sensors 9013FR Series Pressure Switch 551.58kPa Max Adjustable Differential
- Telemecanique Sensors 9013FR Series Pressure Switch 310.26kPa Max Adjustable Differential
- Telemecanique Sensors 9013FR Series Pressure Switch 62.05kPa Max Differential Reading
- Telemecanique Sensors 9013FY Series Pressure Switch 551.58kPa Max Adjustable Differential
- Telemecanique Sensors 9013FS Series Pressure Switch 551.58kPa Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 20000psi Max Adjustable Differential
