Telemecanique Sensors 9013FS Series Pressure Switch, 137.9kPa Min, 448.2kPa Max, 2 NC Output, Adjustable Differential
- RS Stock No.:
- 436-596
- Mfr. Part No.:
- 9013FSG2J20C20
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 20 units)*
$812.69
(exc. GST)
$934.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $812.69 | $40.635 |
*price indicative
- RS Stock No.:
- 436-596
- Mfr. Part No.:
- 9013FSG2J20C20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 137.9kPa | |
| Maximum Pressure Reading | 448.2kPa | |
| Accuracy | ±3 % | |
| Output Type | 2 NC | |
| Series | 9013FS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 137.9kPa | ||
Maximum Pressure Reading 448.2kPa | ||
Accuracy ±3 % | ||
Output Type 2 NC | ||
Series 9013FS | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9013FS Series Pressure Switch 448.2kPa Max Adjustable Differential
- Telemecanique Sensors 9013FS Series Pressure Switch 448.2kPa Max Adjustable Differential
- Telemecanique Sensors 9013FS Series Pressure Switch 413.69kPa Max Adjustable Differential
- Telemecanique Sensors 9013FS Series Pressure Switch 344.74kPa Max Adjustable Differential
- Telemecanique Sensors 9013FS Series Pressure Switch 551.58kPa Max Adjustable Differential
- Telemecanique Sensors 9013FS Series Pressure Switch 206.84kPa Max Adjustable Differential
- Telemecanique Sensors 9013FT Series Pressure Switch 448.2kPa Max Differential Reading
- Telemecanique Sensors 9013GS Series Pressure Switch 551.58kPa Max Adjustable Differential
