Telemecanique Sensors 9013FH Series Pressure Switch, 482.6kPa Min, 1034.2kPa Max, 2 NC Output, Differential Reading
- RS Stock No.:
- 436-885
- Mfr. Part No.:
- 9013FHG34J55M1X
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$144.44
(exc. GST)
$166.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.44 |
*price indicative
- RS Stock No.:
- 436-885
- Mfr. Part No.:
- 9013FHG34J55M1X
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 482.6kPa | |
| Maximum Pressure Reading | 1034.2kPa | |
| Accuracy | ±3 % | |
| Output Type | 2 NC | |
| Series | 9013FH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 482.6kPa | ||
Maximum Pressure Reading 1034.2kPa | ||
Accuracy ±3 % | ||
Output Type 2 NC | ||
Series 9013FH | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9013FH Series Pressure Switch 1034.2kPa Max Differential Reading
- Telemecanique Sensors 9013FH Series Pressure Switch 689.48kPa Max Differential Reading
- Telemecanique Sensors 9013FH Series Pressure Switch 1379kPa Max Differential Reading
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
