Telemecanique Sensors 9012G Series Pressure Switch, 1psi Min, 40psi Max, SPDT Output
- RS Stock No.:
- 437-622
- Mfr. Part No.:
- 9012GAW5S212
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$943.89
(exc. GST)
$1,085.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $943.89 |
*price indicative
- RS Stock No.:
- 437-622
- Mfr. Part No.:
- 9012GAW5S212
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 1psi | |
| Maximum Pressure Reading | 40psi | |
| Accuracy | 2 % | |
| Output Type | SPDT | |
| Series | 9012G | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 1psi | ||
Maximum Pressure Reading 40psi | ||
Accuracy 2 % | ||
Output Type SPDT | ||
Series 9012G | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9012G Series Pressure Switch 475psi Max, SPDT Output
- Telemecanique Sensors 9012G Series Pressure Switch 100psi Max, SPDT Output
- Telemecanique Sensors 9012G Series Pressure Switch 15000psi Max, SPDT Output
- Telemecanique Sensors 9012G Series Pressure Switch 240psi Max, SPDT Output
- Telemecanique Sensors 9012G Series Pressure Switch 475psi Max, SPDT Output
- Telemecanique Sensors 9012G Series Pressure Switch 10000psi Max, SPDT Output
- Telemecanique Sensors 9012G Series Pressure Switch 750psi Max, SPDT Output
- Telemecanique Sensors 9012G Series Pressure Switch 20000psi Max, SPDT Output
