Telemecanique Sensors 9012G Series Pressure Switch, 20psi Min, 675psi Max, DPDT Output, Adjustable Differential Reading
- RS Stock No.:
- 437-644
- Mfr. Part No.:
- 9012GBW22
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,976.65
(exc. GST)
$2,273.15
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $1,976.65 |
*price indicative
- RS Stock No.:
- 437-644
- Mfr. Part No.:
- 9012GBW22
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 20psi | |
| Maximum Pressure Reading | 675psi | |
| Accuracy | ±2.5 % | |
| Output Type | DPDT | |
| Series | 9012G | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 20psi | ||
Maximum Pressure Reading 675psi | ||
Accuracy ±2.5 % | ||
Output Type DPDT | ||
Series 9012G | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9012G Series Pressure Switch 100psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 240psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 150psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 850psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 7500psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 240psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 1034.2kPa Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 475psi Max Adjustable Differential
