Telemecanique Sensors ACW Series Pressure Sensor, 0.48bar Min, 6.6bar Max, 2 C/O Output, Adjustable Differential Reading
- RS Stock No.:
- 437-690
- Mfr. Part No.:
- ACW25M119012
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,606.76
(exc. GST)
$1,847.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,606.76 |
*price indicative
- RS Stock No.:
- 437-690
- Mfr. Part No.:
- ACW25M119012
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 0.48bar | |
| Maximum Pressure Reading | 6.6bar | |
| Output Type | 2 C/O | |
| Series | ACW | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 0.48bar | ||
Maximum Pressure Reading 6.6bar | ||
Output Type 2 C/O | ||
Series ACW | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors ACW Series Pressure Sensor 14.8bar Max Adjustable Differential Reading
- Telemecanique Sensors ACW Series Pressure Sensor 14bar Max Adjustable Differential Reading
- Telemecanique Sensors ACW Series Pressure Sensor 1.18bar Max Adjustable Differential
- Telemecanique Sensors XMLC Series Pressure Sensor 35bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 20bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 300bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 10bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 5bar Max Adjustable Differential Reading
