Telemecanique Sensors XMLP Series Pressure Sensor, 0kPa Min, 689.5kPa Max, Analogue Output
- RS Stock No.:
- 437-766
- Mfr. Part No.:
- XMLP100PD730
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$381.38
(exc. GST)
$438.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $381.38 |
*price indicative
- RS Stock No.:
- 437-766
- Mfr. Part No.:
- XMLP100PD730
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 0kPa | |
| Maximum Pressure Reading | 689.5kPa | |
| Accuracy | ±0.5 % | |
| Output Type | Analogue | |
| Series | XMLP | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 0kPa | ||
Maximum Pressure Reading 689.5kPa | ||
Accuracy ±0.5 % | ||
Output Type Analogue | ||
Series XMLP | ||
- COO (Country of Origin):
- CH
Related links
- Telemecanique Sensors XMLP Series Pressure Sensor 689.5kPa Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 1379kPa Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 2068.4kPa Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 4136.9kPa Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 41368.5kPa Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 1034.2kPa Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 206.84kPa Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 0kPa Max, Analogue Output
