Telemecanique Sensors 9013GH Series Pressure Switch, 448.16kPa Min, 1378.95kPa Max, 2 NC Output
- RS Stock No.:
- 438-167
- Mfr. Part No.:
- 9013GHG2S6J30X
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$787.53
(exc. GST)
$905.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $787.53 |
*price indicative
- RS Stock No.:
- 438-167
- Mfr. Part No.:
- 9013GHG2S6J30X
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 448.16kPa | |
| Maximum Pressure Reading | 1378.95kPa | |
| Output Type | 2 NC | |
| Series | 9013GH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 448.16kPa | ||
Maximum Pressure Reading 1378.95kPa | ||
Output Type 2 NC | ||
Series 9013GH | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9013GH Series Pressure Switch 1378.95kPa Max, 2 NC Output
- Telemecanique Sensors 9013GH Series Pressure Switch 1378.95kPa Max Adjustable
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
