Telemecanique Sensors 9013GH Series Pressure Switch, 551.58kPa Min, 1723.69kPa Max, DPST Output
- RS Stock No.:
- 438-191
- Mfr. Part No.:
- 9013GHG5S2J62X
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$798.66
(exc. GST)
$918.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $798.66 |
*price indicative
- RS Stock No.:
- 438-191
- Mfr. Part No.:
- 9013GHG5S2J62X
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 551.58kPa | |
| Maximum Pressure Reading | 1723.69kPa | |
| Output Type | DPST | |
| Series | 9013GH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 551.58kPa | ||
Maximum Pressure Reading 1723.69kPa | ||
Output Type DPST | ||
Series 9013GH | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9013GH Series Pressure Switch 1723.69kPa Max, 2 NC Output
- Telemecanique Sensors 9013GH Series Pressure Switch 1723.69kPa Max Adjustable
- Telemecanique Sensors 9013FY Series Pressure Switch 551.58kPa Max, DPST Output
- Telemecanique Sensors 9013GS Series Pressure Switch 551.58kPa Max Adjustable Differential
- Telemecanique Sensors Pressure Switch 240 (Maximum) psi DPST Output
- Telemecanique Sensors Pressure Switch 80 (Rising)psi Max, DPST Output
- Telemecanique Sensors Pressure Switch 65 (Rising)psi Max, DPST Output
- Telemecanique Sensors Pressure Switch 250 (Decreasing) psi DPST Output
