Telemecanique Sensors 9013GM Series Pressure Switch, 68.95kPa Min, 241.32kPa Max, 2 NO Output, Adjustable Differential
- RS Stock No.:
- 438-416
- Mfr. Part No.:
- 9013GMG2J99R
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$482.52
(exc. GST)
$554.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.52 |
*price indicative
- RS Stock No.:
- 438-416
- Mfr. Part No.:
- 9013GMG2J99R
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 68.95kPa | |
| Maximum Pressure Reading | 241.32kPa | |
| Accuracy | ±3 % | |
| Output Type | 2 NO | |
| Series | 9013GM | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 68.95kPa | ||
Maximum Pressure Reading 241.32kPa | ||
Accuracy ±3 % | ||
Output Type 2 NO | ||
Series 9013GM | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9013GM Series Pressure Switch 241.32kPa Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 20000psi Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 1034.2kPa Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 475psi Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 1034.2kPa Max Adjustable Differential
- Telemecanique Sensors 9013FY Series Pressure Switch 275.79kPa Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 25000psi Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 100psi Max Adjustable Differential Reading
