Telemecanique Sensors 9012G Series Pressure Switch, 3psi Min, 475psi Max, DPDT Output, Differential Reading
- RS Stock No.:
- 438-451
- Mfr. Part No.:
- 9012GDW25
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$1,026.96
(exc. GST)
$1,181.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,026.96 |
*price indicative
- RS Stock No.:
- 438-451
- Mfr. Part No.:
- 9012GDW25
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 3psi | |
| Maximum Pressure Reading | 475psi | |
| Accuracy | ±2.5 % | |
| Output Type | DPDT | |
| Series | 9012G | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 3psi | ||
Maximum Pressure Reading 475psi | ||
Accuracy ±2.5 % | ||
Output Type DPDT | ||
Series 9012G | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9012G Series Pressure Switch 475psi Max Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 475psi Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 475psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 150psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 475psi Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 475psi Max, SPDT Output
- Telemecanique Sensors 9012G Series Pressure Switch 475psi Max Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 100psi Max Differential Reading
