Telemecanique Sensors XMLP Series Pressure Sensor, -99.97kPa Min, 413.69kPa Max, Analogue Output
- RS Stock No.:
- 438-583
- Mfr. Part No.:
- XMLPM60RC23F
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$396.60
(exc. GST)
$456.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.60 |
*price indicative
- RS Stock No.:
- 438-583
- Mfr. Part No.:
- XMLPM60RC23F
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | -99.97kPa | |
| Maximum Pressure Reading | 413.69kPa | |
| Accuracy | ±0.5 % | |
| Output Type | Analogue | |
| Series | XMLP | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading -99.97kPa | ||
Maximum Pressure Reading 413.69kPa | ||
Accuracy ±0.5 % | ||
Output Type Analogue | ||
Series XMLP | ||
- COO (Country of Origin):
- CH
Related links
- Telemecanique Sensors XMLP Series Pressure Sensor 413.69kPa Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 0kPa Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 25bar Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 60bar Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 10bar Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 103.42bar Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 689.5kPa Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 16bar Max, Analogue Output
