Telemecanique Sensors XMLR Series Pressure Sensor, 8kPa Min, 100kPa Max, Discrete Output
- RS Stock No.:
- 438-592
- Mfr. Part No.:
- XMLR001G2N05
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$767.41
(exc. GST)
$882.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $767.41 |
*price indicative
- RS Stock No.:
- 438-592
- Mfr. Part No.:
- XMLR001G2N05
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 8kPa | |
| Maximum Pressure Reading | 100kPa | |
| Accuracy | 1 % | |
| Output Type | Discrete | |
| Series | XMLR | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 8kPa | ||
Maximum Pressure Reading 100kPa | ||
Accuracy 1 % | ||
Output Type Discrete | ||
Series XMLR | ||
- COO (Country of Origin):
- CH
Related links
- Telemecanique Sensors XMLR Series Pressure Sensor 100kPa Max Discrete Output
- Telemecanique Sensors XMLR Series Pressure Sensor 7.5bar Max, Discrete Output
- Telemecanique Sensors XMLR Series Pressure Sensor 62bar Max Differential Reading
- Telemecanique Sensors XMLR Series Pressure Sensor 100bar Max Differential Reading
- Telemecanique Sensors XMLR Series Pressure Sensor 40bar Max Differential Reading
- Telemecanique Sensors XMLR Series Pressure Sensor 480bar Max Differential Reading
- Telemecanique Sensors XMLR Series Pressure Sensor 751.5bar Max Discrete Output
- Telemecanique Sensors XMLR Series Pressure Sensor 1bar Max Discrete Output
