Telemecanique Sensors XMLR Series Pressure Sensor, 400bar Min, 1200bar Max, Analogue, Discrete Output, Differential
- RS Stock No.:
- 438-619
- Mfr. Part No.:
- XMLR400M2N25
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$933.10
(exc. GST)
$1,073.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $933.10 |
*price indicative
- RS Stock No.:
- 438-619
- Mfr. Part No.:
- XMLR400M2N25
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 400bar | |
| Maximum Pressure Reading | 1200bar | |
| Accuracy | 1 % | |
| Output Type | Analogue, Discrete | |
| Series | XMLR | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 400bar | ||
Maximum Pressure Reading 1200bar | ||
Accuracy 1 % | ||
Output Type Analogue, Discrete | ||
Series XMLR | ||
- COO (Country of Origin):
- CH
Related links
- Telemecanique Sensors XMLR Series Pressure Sensor 1200bar Max Discrete Output, Differential
- Telemecanique Sensors XMLR Series Pressure Sensor 12bar Max Discrete Output, Differential
- Telemecanique Sensors XMLR Series Pressure Sensor 600bar Max Discrete Output, Differential
- Telemecanique Sensors XMLR Series Pressure Sensor 62bar Max Discrete Output, Differential Reading
- Telemecanique Sensors XMLR Series Pressure Sensor 750bar Max Discrete Output, Differential
- Telemecanique Sensors XMLR Series Pressure Sensor 10bar Max Discrete Output, Differential
- Telemecanique Sensors XMLR Series Pressure Sensor 296.5kPa Max Discrete Output, Differential
- Telemecanique Sensors XMLR Series Pressure Sensor 150bar Max Discrete Output, Differential
