Telemecanique Sensors 9013GS Series Pressure Switch, 137.9kPa Min, 551.58kPa Max, 2 NC Output, Adjustable Differential
- RS Stock No.:
- 439-706
- Mfr. Part No.:
- 9013GSR2J21
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$1,197.31
(exc. GST)
$1,376.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,197.31 |
*price indicative
- RS Stock No.:
- 439-706
- Mfr. Part No.:
- 9013GSR2J21
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 137.9kPa | |
| Maximum Pressure Reading | 551.58kPa | |
| Accuracy | ±3 % | |
| Output Type | 2 NC | |
| Series | 9013GS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 137.9kPa | ||
Maximum Pressure Reading 551.58kPa | ||
Accuracy ±3 % | ||
Output Type 2 NC | ||
Series 9013GS | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9013GS Series Pressure Switch 551.58kPa Max Adjustable Differential
- Telemecanique Sensors 9013GS Series Pressure Switch 551.58kPa Max Adjustable Differential
- Telemecanique Sensors 9013GS Series Pressure Switch 551.58kPa Max Adjustable Differential
- Telemecanique Sensors 9013FR Series Pressure Switch 551.58kPa Max Adjustable Differential
- Telemecanique Sensors 9013FY Series Pressure Switch 551.58kPa Max Adjustable Differential
- Telemecanique Sensors 9013FS Series Pressure Switch 551.58kPa Max Adjustable Differential
- Telemecanique Sensors 9013FS Series Pressure Switch 448.2kPa Max Adjustable Differential
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
