Telemecanique Sensors XMEP Series Pressure Sensor, 0kPa Min, 6894.8kPa Max, Analogue Output
- RS Stock No.:
- 439-765
- Mfr. Part No.:
- XMEP1K0PT130
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$394.79
(exc. GST)
$454.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.79 |
*price indicative
- RS Stock No.:
- 439-765
- Mfr. Part No.:
- XMEP1K0PT130
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 0kPa | |
| Maximum Pressure Reading | 6894.8kPa | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Series | XMEP | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 0kPa | ||
Maximum Pressure Reading 6894.8kPa | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Series XMEP | ||
- COO (Country of Origin):
- CH
Related links
- Telemecanique Sensors XMEP Series Pressure Sensor 6894.8kPa Max, Analogue Output
- Telemecanique Sensors XMEP Series Pressure Sensor 600bar Max, Analogue Output
- Telemecanique Sensors XMEP Series Pressure Sensor 20684.3kPa Max, Analogue Output
- Telemecanique Sensors XMEP Series Pressure Sensor 51710.68kPa Max, Analogue Output
- Telemecanique Sensors XMEP Series Pressure Sensor 34473.78kPa Max Gauge Reading
- Telemecanique Sensors XMEP Series Pressure Sensor 100bar Max, Analogue Output
- Telemecanique Sensors XMEP Series Pressure Sensor 400bar Max, Analogue Output
- Telemecanique Sensors XMEP Series Pressure Sensor 60bar Max, Analogue Output
