Telemecanique Sensors ADW Series Pressure Sensor, 7bar Min, 210bar Max, 1 C/O Output, Adjustable Differential Reading
- RS Stock No.:
- 439-905
- Mfr. Part No.:
- ADW6M119012
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$3,252.95
(exc. GST)
$3,740.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,252.95 |
*price indicative
- RS Stock No.:
- 439-905
- Mfr. Part No.:
- ADW6M119012
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 7bar | |
| Maximum Pressure Reading | 210bar | |
| Output Type | 1 C/O | |
| Series | ADW | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 7bar | ||
Maximum Pressure Reading 210bar | ||
Output Type 1 C/O | ||
Series ADW | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors XMLB Series Pressure Sensor 70bar Max Adjustable Differential Reading
- Telemecanique Sensors Pressure Switch 210bar Max, 1 C/O Output
- Telemecanique Sensors Pressure Sensor 447.4bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 70bar Max Differential Reading
- Telemecanique Sensors XMLB Series Pressure Sensor 20bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLB Series Pressure Sensor 4bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 35bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLB Series Pressure Sensor 500bar Max Adjustable Differential Reading
