Telemecanique Sensors XMLK Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output
- RS Stock No.:
- 439-977
- Mfr. Part No.:
- XMLK010B2C71
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$446.38
(exc. GST)
$513.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.38 |
*price indicative
- RS Stock No.:
- 439-977
- Mfr. Part No.:
- XMLK010B2C71
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ±1 % | |
| Output Type | Analogue | |
| Series | XMLK | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ±1 % | ||
Output Type Analogue | ||
Series XMLK | ||
- COO (Country of Origin):
- CH
Related links
- Telemecanique Sensors XMLK Series Pressure Sensor 10bar Max, Analogue Output
- Telemecanique Sensors XMLK Series Pressure Sensor 25bar Max, Analogue Output
- Telemecanique Sensors XMLK Series Pressure Sensor 1034.2kPa Max, Analogue Output
- Telemecanique Sensors XMLK Series Pressure Sensor 1379kPa Max, Analogue Output
- Telemecanique Sensors XMLK Series Pressure Sensor 1379kPa Max Differential Reading
- Telemecanique Sensors XMLK Series Pressure Sensor Differential Reading
- Telemecanique Sensors XMLG Series Pressure Sensor 10bar Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 10bar Max, Analogue Output
