Telemecanique Sensors XMLP Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output
- RS Stock No.:
- 439-985
- Mfr. Part No.:
- XMLP250BD71FQ
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 25 units)*
$3,936.82
(exc. GST)
$4,527.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,936.82 | $157.473 |
*price indicative
- RS Stock No.:
- 439-985
- Mfr. Part No.:
- XMLP250BD71FQ
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ±0.5 % | |
| Output Type | Analogue | |
| Series | XMLP | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ±0.5 % | ||
Output Type Analogue | ||
Series XMLP | ||
- COO (Country of Origin):
- CH
Related links
- Telemecanique Sensors XMLP Series Pressure Sensor 250bar Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 60bar Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 25bar Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 10bar Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 103.42bar Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 16bar Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 160bar Max, Analogue Output
- Telemecanique Sensors XMLP Series Pressure Sensor 2.5bar Max, Analogue Output
