Telemecanique Sensors 9012G Series Pressure Switch, 620.5kPa Min, 15000psi Max, DPDT Output, Adjustable Differential
- RS Stock No.:
- 440-103
- Mfr. Part No.:
- 9012GFW22
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$2,165.52
(exc. GST)
$2,490.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,165.52 |
*price indicative
- RS Stock No.:
- 440-103
- Mfr. Part No.:
- 9012GFW22
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 620.5kPa | |
| Maximum Pressure Reading | 15000psi | |
| Accuracy | ±2.5 % | |
| Output Type | DPDT | |
| Series | 9012G | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 620.5kPa | ||
Maximum Pressure Reading 15000psi | ||
Accuracy ±2.5 % | ||
Output Type DPDT | ||
Series 9012G | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9012G Series Pressure Switch 15000psi Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 15000psi Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 15000psi Max, DPDT Output
- Telemecanique Sensors 9012G Series Pressure Switch 15000psi Max Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 15000psi Max, SPDT Output
- Telemecanique Sensors 9012G Series Pressure Switch 2000psi Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 1034.2kPa Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 475psi Max Adjustable Differential
