Telemecanique Sensors 9012G Series Pressure Switch, 0psi Min, 240psi Max, SPDT Output, Adjustable Differential Reading
- RS Stock No.:
- 440-116
- Mfr. Part No.:
- 9012GGW4Q1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$2,124.73
(exc. GST)
$2,443.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,124.73 |
*price indicative
- RS Stock No.:
- 440-116
- Mfr. Part No.:
- 9012GGW4Q1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 240psi | |
| Accuracy | ±2.5 % | |
| Output Type | SPDT | |
| Series | 9012G | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 240psi | ||
Accuracy ±2.5 % | ||
Output Type SPDT | ||
Series 9012G | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9012G Series Pressure Switch 240psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 240psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 240psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 100psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 850psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 7500psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 240psi Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 240psi Max Differential Reading
