Schneider Electric BMS Series Pressure Sensor, 249Pa Min, 2490Pa Max, Analogue Output, Differential Reading
- RS Stock No.:
- 446-036
- Mfr. Part No.:
- EPP302LCD
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$622.60
(exc. GST)
$715.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $622.60 |
*price indicative
- RS Stock No.:
- 446-036
- Mfr. Part No.:
- EPP302LCD
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 249Pa | |
| Maximum Pressure Reading | 2490Pa | |
| Accuracy | ±1 % | |
| Output Type | Analogue | |
| Series | BMS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 249Pa | ||
Maximum Pressure Reading 2490Pa | ||
Accuracy ±1 % | ||
Output Type Analogue | ||
Series BMS | ||
- COO (Country of Origin):
- US
The Schneider Electric Pres-Vel Dry PNL with LCD operates at 2500 pascals, is CE-certified, and is designed for controlled air and gas fluids.
Male connector type
IP protection rating IP68
IP protection rating IP68
Related links
- Schneider Electric BMS Series Pressure Sensor 2490Pa Max Differential Reading
- Schneider Electric BMS Series Pressure Sensor 2490Pa Max Differential Reading
- Schneider Electric BMS Series Pressure Sensor 249Pa Max Differential Reading
- Sensirion Pressure Sensor 500Pa Max Differential Reading
- Sensirion Pressure Sensor 3500Pa Max Differential Reading
- Gems Sensors Pressure Sensor 50Pa Max Differential Reading
- Sensirion SDP1000 Series Pressure Sensor 500Pa Max Differential Reading
- Telemecanique Sensors Pressure Sensor 10bar Max Differential Reading

