Baumer PP20H Series Pressure Sensor, 0.4bar Min, 40bar Max, IO Link Output, Absolute, Relative Reading
- RS Stock No.:
- 466-866
- Mfr. Part No.:
- PP20H-2.3B22R.D115.532020.000
- Brand:
- Baumer
N
Subtotal (1 unit)*
$843.61
(exc. GST)
$970.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $843.61 |
*price indicative
- RS Stock No.:
- 466-866
- Mfr. Part No.:
- PP20H-2.3B22R.D115.532020.000
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Pressure Reading Type | Absolute, Relative | |
| Minimum Pressure Reading | 0.4bar | |
| Maximum Pressure Reading | 40bar | |
| Accuracy | ±1.0 % | |
| Output Type | IO Link | |
| Series | PP20H | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Pressure Reading Type Absolute, Relative | ||
Minimum Pressure Reading 0.4bar | ||
Maximum Pressure Reading 40bar | ||
Accuracy ±1.0 % | ||
Output Type IO Link | ||
Series PP20H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Pressure and continuous level measurement sensor features an IO-Link dual channel output, ensuring seamless integration into industrial systems. It supports all market-typical hygienic connections, making it adaptable to various applications. Built to withstand common CIP cleaning media, it remains durable under rigorous cleaning conditions. Additionally, its condensate-proof measuring cell ensures reliable performance in environments prone to condensation.
Space-saving installations from DN 25 on
Absolute pressure, relative pressure and vacuum measurement
Absolute pressure, relative pressure and vacuum measurement
Related links
- Baumer Hygienic Pressure Sensor 6bar Max Relative Reading
- SICK PBS2 Series Pressure Sensor 24bar Max Relative Reading
- Baumer Hygienic Pressure Sensor 0bar Max Relative Reading
- Baumer Hygienic Pressure Sensor 4bar Max Relative Reading
- Baumer Hygienic Pressure Sensor 1bar Max Relative Reading
- Baumer Hygienic Pressure Sensor 10bar Max Relative Reading
- Baumer Hygienic Pressure Sensor 1bar Max Relative Reading
- ifm electronic Pressure Sensor 40bar Max Relative Reading
