ifm electronic PNI Series Pressure Sensor, 0bar Min, 250bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-066
- Mfr. Part No.:
- PNI021
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,132.24
(exc. GST)
$1,302.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,132.24 |
*price indicative
- RS Stock No.:
- 596-066
- Mfr. Part No.:
- PNI021
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.6 | |
| Output Type | PNP/NPN | |
| Series | PNI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.6 | ||
Output Type PNP/NPN | ||
Series PNI | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with analogue input is designed for precise monitoring of pressure levels across various industrial applications. Built to measure within a range of 0 to 250 bar, it operates reliably in both liquid and gaseous media, featuring gold-plated contacts for enhanced durability. With an alphanumeric display and multiple LED indicators, it provides clear visibility of measurement data and switching status. This robust device functions efficiently within ambient temperatures of -25 to 80 °C, ensuring optimal performance even in challenging environments. The compact design, coupled with stainless steel construction, guarantees longevity and performance stability, making it an ideal choice for demanding pressure sensing tasks.
Dual digital outputs enable versatile application configurations
Programmable settings allow for tailored performance based on user requirements
High accuracy with characteristics deviation of less than ±0.6% ensures reliable data
Compact dimensions facilitate easy installation in tight spaces
Programmable settings allow for tailored performance based on user requirements
High accuracy with characteristics deviation of less than ±0.6% ensures reliable data
Compact dimensions facilitate easy installation in tight spaces
Related links
- ifm electronic PNI Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic PNI Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PNI Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN2 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
- ifm electronic PY9 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading
